Field Programmable Gate Arrays - FPGAs
EP20K200RI240-2
FPGA APEX 20KFamily 200KGates 8320Cells 200MHz 2.5V 240-Pin RQFP
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991d.
Part Status
Obsolete
HTS
8542.31.00.60
SVHC
Yes
Automotive
No
PPAP
No
Family Name
APEX 20K
Process Technology
0.22um
User I/Os
174
Number of I/O Banks
8
Operating Supply Voltage (V)
2.5
Logic Elements
8320
Device System Gates
526000
Program Memory Type
SRAM
Embedded Memory (Kbit)
104
Total Number of Block RAM Memories
52
Device Logic Gates
200000
Device Logic Units
8320
Number of Global Clocks
8
Device Number of DLLs/PLLs
1
Programmability
No
Reprogrammability Support
No
Copy Protection
No
Opr. Frequency (MHz)
200
In-System Programmability
No
Speed Grade
2
Differential I/O Standards
LVPECL|LVDS|PCI-X|AGP|CTT
Single-Ended I/O Standards
LVTTL|LVCMOS
Maximum I/O Performance
840Mbps
External Memory Interface
DDR SDRAM|ZBT SRAM
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
2.625
I/O Voltage (V)
2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Tradename
APEX
Mounting
Surface Mount
Package Height
3.4
Package Width
32
Package Length
32
PCB changed
240
Standard Package Name
QFP
Supplier Package
RQFP
Pin Count
240
Lead Shape
Gull-wing
Order Quantity

