Arrow Electronic Components Online
EP20K200EQI2402N|ALTERA|simage
EP20K200EQI2402N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP20K200EQI240-2N

FPGA APEX 20KFamily 200KGates 8320Cells 205MHz 1.8V 240-Pin PQFP Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    APEX 20K
  • Process Technology
    0.18um
  • User I/Os
    168
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1.8
  • Logic Elements
    8320
  • Device System Gates
    526000
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    104
  • Total Number of Block RAM Memories
    52
  • Device Logic Gates
    200000
  • Device Logic Units
    8320
  • Number of Global Clocks
    8
  • Device Number of DLLs/PLLs
    2
  • Programmability
    No
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • Opr. Frequency (MHz)
    205
  • In-System Programmability
    No
  • Speed Grade
    2
  • Differential I/O Standards
    LVPECL|LVDS|PCI-X|AGP|CTT
  • Single-Ended I/O Standards
    LVCMOS|LVTTL
  • Maximum I/O Performance
    840Mbps
  • External Memory Interface
    DDR SDRAM|ZBT SRAM
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    1.89
  • I/O Voltage (V)
    1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    APEX
  • Mounting
    Surface Mount
  • Package Height
    3.4
  • Package Width
    32
  • Package Length
    32
  • PCB changed
    240
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    240
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources