Field Programmable Gate Arrays - FPGAs
EP1SGX40GF1020C6
FPGA Stratix® GXFamily 41250Cells 5000MHz 1.5V 1020-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A001a.7.a.
Part Status
Obsolete
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Stratix® GX
Process Technology
130nm
User I/Os
624
Number of I/O Banks
6
Operating Supply Voltage (V)
1.5
Shift Registers
Utilize Memory
Logic Elements
41250
Number of Multipliers
112 (9x9)
Program Memory Type
SRAM
Embedded Memory (Kbit)
3343.5
Total Number of Block RAM Memories
4+183+384
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|PCI Express to AXI Bridge Controller (GPEX-PAB)|PCI Express Cores
Provider Name
Altera/Mobiveil, Inc/MorethanIP/Northwest Logic, Inc
Device Logic Units
41250
Number of Global Clocks
16
Device Number of DLLs/PLLs
8
Transceiver Channels
20
Transceiver Speed (Gbps)
3.1875
Dedicated DSP
14
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
5000
In-System Programmability
Yes
Speed Grade
6
Differential I/O Standards
LVPECL|LVDS|PCML
Single-Ended I/O Standards
LVTTL|LVCMOS
External Memory Interface
DDR SDRAM|DRAMII|RLDRAM II|QDR SRAM|QDRII SRAM|ZBT SRAM
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
I/O Voltage (V)
1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Stratix
Mounting
Surface Mount
Package Height
3(Max)
Package Width
33
Package Length
33
PCB changed
1020
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
1020
Lead Shape
Ball
Order Quantity

