Field Programmable Gate Arrays - FPGAs
EP1SGX25FF1020C5N
FPGA Stratix® GXFamily 25660Cells 5000MHz 1.5V 1020-Pin FC-FBGA Tray
AlteraYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991d.
Part Status
Obsolete
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Stratix® GX
Process Technology
130nm
User I/Os
607
Number of I/O Banks
6
Operating Supply Voltage (V)
1.5
Shift Registers
Utilize Memory
Logic Elements
25660
Number of Multipliers
80 (9x9)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1899
Total Number of Block RAM Memories
2+138+224
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder, PCI Express to AXI Bridge Controller (GPEX-PAB), PCI Express Cores
Provider Name
Altera/Mobiveil, Inc/MorethanIP/Northwest Logic, Inc
Device Logic Units
25660
Number of Global Clocks
16
Device Number of DLLs/PLLs
4
Transceiver Channels
16
Transceiver Speed (Gbps)
3.1875
Dedicated DSP
10
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
5000
In-System Programmability
Yes
Speed Grade
5
Differential I/O Standards
LVPECL, LVDS, PCML
Single-Ended I/O Standards
LVTTL, LVCMOS
External Memory Interface
DDR SDRAM, DRAMII, RLDRAM II, QDR SRAM, QDRII SRAM, ZBT SRAM
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
I/O Voltage (V)
1.5, 1.8, 2.5, 3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Stratix
Mounting
Surface Mount
Package Height
3(Max)
Package Width
33
Package Length
33
PCB changed
1020
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
1020
Lead Shape
Ball
Family/Series
EP1SGX25F
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

