Field Programmable Gate Arrays - FPGAs
EP1SGX25DF672I6N
FPGA Stratix® GXFamily 25660Cells 5000MHz 1.5V 672-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991d.
Part Status
Obsolete
HTS
8542.31.00.60
SVHC
Yes
Automotive
No
PPAP
No
Family Name
Stratix® GX
Process Technology
130nm
User I/Os
455
Number of I/O Banks
6
Operating Supply Voltage (V)
1.5
Shift Registers
Utilize Memory
Logic Elements
25660
Number of Multipliers
80 (9x9)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1899
Total Number of Block RAM Memories
2+138+224
IP Core
PCI Express Cores|PCI Express to AXI Bridge Controller (GPEX-PAB)|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder
Provider Name
Altera/Mobiveil, Inc/MorethanIP/Northwest Logic, Inc
Device Logic Units
25660
Number of Global Clocks
16
Device Number of DLLs/PLLs
4
Transceiver Channels
8
Transceiver Speed (Gbps)
3.1875
Dedicated DSP
10
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
5000
In-System Programmability
Yes
Speed Grade
6
Differential I/O Standards
PCML|LVDS|LVPECL
Single-Ended I/O Standards
LVCMOS|LVTTL
External Memory Interface
ZBT SRAM|QDRII SRAM|QDR SRAM|RLDRAM II|DRAMII|DDR SDRAM
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
I/O Voltage (V)
1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Stratix
Mounting
Surface Mount
Package Height
3(Max)
Package Width
27
Package Length
27
PCB changed
672
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
672
Lead Shape
Ball
Order Quantity

