Arrow Electronic Components Online
EP1SGX10DF672I6N|ALTERA|simage
EP1SGX10DF672I6N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP1SGX10DF672I6N

FPGA Stratix® GXFamily 10570Cells 5000MHz 1.5V 672-Pin FC-FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A991d.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Stratix® GX
  • Process Technology
    130nm
  • User I/Os
    362
  • Number of I/O Banks
    6
  • Operating Supply Voltage (V)
    1.5
  • Shift Registers
    Utilize Memory
  • Logic Elements
    10570
  • Number of Multipliers
    48 (9x9)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    898.9
  • Total Number of Block RAM Memories
    1+60+94
  • IP Core
    PCI Express Cores|PCI Express to AXI Bridge Controller (GPEX-PAB)|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder
  • Provider Name
    Altera/Mobiveil, Inc/MorethanIP/Northwest Logic, Inc
  • Device Logic Units
    10570
  • Number of Global Clocks
    16
  • Device Number of DLLs/PLLs
    4
  • Transceiver Channels
    8
  • Transceiver Speed (Gbps)
    3.1875
  • Dedicated DSP
    6
  • Programmability
    No
  • Reprogrammability Support
    No
  • Copy Protection
    Yes
  • Opr. Frequency (MHz)
    5000
  • In-System Programmability
    Yes
  • Speed Grade
    6
  • Differential I/O Standards
    LVPECL|LVDS|PCML
  • Single-Ended I/O Standards
    LVTTL|LVCMOS
  • External Memory Interface
    DDR SDRAM|DRAMII|RLDRAM II|QDR SRAM|QDRII SRAM|ZBT SRAM
  • Minimum Operating Supply Voltage (V)
    1.425
  • Maximum Operating Supply Voltage (V)
    1.575
  • I/O Voltage (V)
    1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    Stratix
  • Mounting
    Surface Mount
  • Package Height
    3(Max)
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    672
  • Standard Package Name
    BGA
  • Supplier Package
    FC-FBGA
  • Pin Count
    672
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources