Field Programmable Gate Arrays - FPGAs
EP1S40F1020I6N
FPGA Stratix®Family 41250Cells 450.05MHz 1.5V 1020-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A001a.7.a.
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
Stratix®
User I/Os
773
Number of I/O Banks
8
Operating Supply Voltage (V)
1.5
Shift Registers
Utilize Memory
Logic Elements
41250
Number of Multipliers
112 (9x9)
Program Memory Type
SRAM
Embedded Memory (Kbit)
3343.5
Total Number of Block RAM Memories
4+183+384
IP Core
Video LVDS SerDes Transmitter / Receiver|PCI Express Cores|IFI Advanced CAN IP|DI2CSB I2C Bus Interface-Slave|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz
Provider Name
Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA
SERDES Channels
30
Device Logic Units
41250
Number of Global Clocks
16
Device Number of DLLs/PLLs
12
Dedicated DSP
14
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
450.05
In-System Programmability
Yes
Speed Grade
6
Differential I/O Standards
LVPECL|LVDS|PCML
Single-Ended I/O Standards
LVTTL|LVCMOS
Maximum I/O Performance
840Mbps
External Memory Interface
DDR SDRAM|FCRAM|QDR II+SRAM|ZBT SRAM
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
I/O Voltage (V)
1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Stratix
Mounting
Surface Mount
Package Height
3(Max)
Package Width
33
Package Length
33
PCB changed
1020
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
1020
Lead Shape
Ball
Order Quantity

