Field Programmable Gate Arrays - FPGAs
EP1S40F1020C6
FPGA Stratix®Family 41250Cells 450.05MHz 1.5V 1020-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A001a.7.a.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
Stratix®
Process Technology
130nm
User I/Os
773
Number of I/O Banks
8
Operating Supply Voltage (V)
1.5
Shift Registers
Utilize Memory
Logic Elements
41250
Number of Multipliers
112 (9x9)
Program Memory Type
SRAM
Embedded Memory (Kbit)
3343.5
Total Number of Block RAM
4+183+384
IP Core
Video LVDS SerDes Transmitter / Receiver|PCI Express Cores|IFI Advanced CAN IP|DI2CSB I2C Bus Interface-Slave|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz
Provider Name
Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA
SERDES Channels
30
Device Logic Units
41250
Number of Global Clocks
16
Device Number of DLLs/PLLs
12
Dedicated DSP
14
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
450.05
In-System Programmability
Yes
Speed Grade
6
Differential I/O Standards
LVPECL|LVDS|PCML
Single-Ended I/O Standards
LVTTL|LVCMOS
Maximum I/O Performance
840Mbps
External Memory Interface
DDR SDRAM|FCRAM|QDR II+SRAM|ZBT SRAM
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
I/O Voltage (V)
1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Stratix
Mounting
Surface Mount
Package Height
3(Max)
Package Width
33
Package Length
33
PCB changed
1020
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
1020
Lead Shape
Ball

