Arrow Electronic Components Online
EP1S30F1020C7|ALTERA|limage
EP1S30F1020C7|ALTERA|simage
Field Programmable Gate Arrays - FPGAs

EP1S30F1020C7

FPGA Stratix®Family 32470Cells 420.17MHz 1.5V 1020-Pin FC-FBGA Tray

Altera
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A001a.7.a.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Stratix®
  • User I/Os
    726
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1.5
  • Shift Registers
    Utilize Memory
  • Logic Elements
    32470
  • Number of Multipliers
    96 (9x9)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    3239.4
  • Total Number of Block RAM Memories
    4+171+295
  • IP Core
    Video LVDS SerDes Transmitter / Receiver, PCI Express Cores, IFI Advanced CAN IP, DI2CSB I2C Bus Interface-Slave, 32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz
  • Provider Name
    Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA
  • SERDES Channels
    30
  • Device Logic Units
    32470
  • Number of Global Clocks
    16
  • Device Number of DLLs/PLLs
    10
  • Dedicated DSP
    12
  • Programmability
    No
  • Reprogrammability Support
    No
  • Copy Protection
    Yes
  • Opr. Frequency (MHz)
    420.17
  • In-System Programmability
    Yes
  • Speed Grade
    7
  • Differential I/O Standards
    LVPECL, LVDS, PCML
  • Single-Ended I/O Standards
    LVTTL, LVCMOS
  • Maximum I/O Performance
    840Mbps
  • External Memory Interface
    DDR SDRAM, FCRAM, QDR II+SRAM, ZBT SRAM
  • Minimum Operating Supply Voltage (V)
    1.425
  • Maximum Operating Supply Voltage (V)
    1.575
  • I/O Voltage (V)
    1.5, 1.8, 2.5, 3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    Stratix
  • Mounting
    Surface Mount
  • Package Height
    3(Max)
  • Package Width
    33
  • Package Length
    33
  • PCB changed
    1020
  • Standard Package Name
    BGA
  • Supplier Package
    FC-FBGA
  • Pin Count
    1020
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources