필드 프로그래머블 게이트 어레이 - FPGA
EP1S25F1020I6
FPGA Stratix®Family 25660Cells 420MHz 1.5V 1020-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
3A001a.7.a.
친환경 무연
Obsolete
미국 세관 상품 코드
COMPONENTS
Automotive
No
PPAP
No
Family Name
Stratix®
User I/Os
706
Number of I/O Banks
8
Operating Supply Voltage (V)
1.5
Shift Registers
Utilize Memory
Logic Elements
25660
Number of Multipliers
80 (9x9)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1899
Total Number of Block RAM Memories
2+138+224
IP Core
32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz|DI2CSB I2C Bus Interface-Slave|IFI Advanced CAN IP|PCI Express Cores|Video LVDS SerDes Transmitter / Receiver
Provider Name
Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA
SERDES Channels
30
Device Logic Units
25660
Number of Global Clocks
16
Device Number of DLLs/PLLs
6
Dedicated DSP
10
Programmability
Yes
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
420
In-System Programmability
Yes
Speed Grade
6
Differential I/O Standards
LVDS|LVPECL|PCML
Single-Ended I/O Standards
LVTTL|LVCMOS
Maximum I/O Performance
840Mbps
External Memory Interface
ZBT SRAM|QDR II+SRAM|FCRAM|DDR SDRAM
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
I/O Voltage (V)
3.3|2.5|1.8|1.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Stratix
Mounting
Surface Mount
Package Height
3(Max)
Package Width
33
Package Length
33
PCB changed
1020
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
1020
Lead Shape
Ball
Order Quantity

