Field Programmable Gate Arrays - FPGAs
EP1S25B672C6
FPGA Stratix®Family 25660Cells 450.05MHz 1.5V 672-Pin BGA Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991d.
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
Stratix®
User I/Os
473
Number of I/O Banks
8
Operating Supply Voltage (V)
1.5
Shift Registers
Utilize Memory
Logic Elements
25660
Number of Multipliers
80 (9x9)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1899
Total Number of Block RAM Memories
2+138+224
IP Core
32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz|DI2CSB I2C Bus Interface-Slave|IFI Advanced CAN IP|PCI Express Cores|Video LVDS SerDes Transmitter / Receiver
Provider Name
Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA
SERDES Channels
30
Device Logic Units
25660
Number of Global Clocks
16
Device Number of DLLs/PLLs
6
Dedicated DSP
10
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
450.05
In-System Programmability
Yes
Speed Grade
6
Differential I/O Standards
PCML|LVDS|LVPECL
Single-Ended I/O Standards
LVCMOS|LVTTL
Maximum I/O Performance
840Mbps
External Memory Interface
ZBT SRAM|QDR II+SRAM|FCRAM|DDR SDRAM
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
I/O Voltage (V)
3.3|2.5|1.8|1.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Stratix
Mounting
Surface Mount
Package Height
2.2(Max)
Package Width
35
Package Length
35
PCB changed
672
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
672
Lead Shape
Ball
Order Quantity

