Field Programmable Gate Arrays - FPGAs
EP1S20F672C7N
FPGA Stratix®Family 18460Cells 420.17MHz 1.5V 672-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
Stratix®
Process Technology
130nm
User I/Os
426
Number of I/O Banks
8
Operating Supply Voltage (V)
1.5
Shift Registers
Utilize Memory
Logic Elements
18460
Number of Multipliers
80 (9x9)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1630.1
Total Number of Block RAM
2+82+194
IP Core
Video LVDS SerDes Transmitter / Receiver|PCI Express Cores|IFI Advanced CAN IP|DI2CSB I2C Bus Interface-Slave|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz
Provider Name
Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA
SERDES Channels
30
Device Logic Units
18460
Number of Global Clocks
16
Device Number of DLLs/PLLs
6
Dedicated DSP
10
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
420.17
In-System Programmability
Yes
Speed Grade
7
Differential I/O Standards
LVPECL|LVDS|PCML
Single-Ended I/O Standards
LVTTL|LVCMOS
Maximum I/O Performance
840Mbps
External Memory Interface
DDR SDRAM|FCRAM|QDR II+SRAM|ZBT SRAM
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
I/O Voltage (V)
1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Stratix
Mounting
Surface Mount
Package Height
2.2(Max)
Package Width
27
Package Length
27
PCB changed
672
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
672
Lead Shape
Ball

