Arrow Electronic Components Online
EP1K30TC1443N|ALTERA|simage
EP1K30TC1443N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP1K30TC1443N | ACEX 1K Programmable Logic FPGA

FPGA ACEX 1KFamily 30KGates 1728Cells 200MHz 2.5V 144-Pin TQFP Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ACEX 1K
  • Process Technology
    0.22um
  • User I/Os
    102
  • Number of Inter Dielectric Layers
    5
  • Operating Supply Voltage (V)
    2.5
  • Logic Elements
    1728
  • Device System Gates
    119000
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    24
  • Total Number of Block RAM Memories
    6
  • Device Logic Gates
    30000
  • Device Logic Units
    1728
  • Number of Global Clocks
    6
  • Device Number of DLLs/PLLs
    1
  • Programmability
    No
  • Reprogrammability Support
    No
  • Copy Protection
    Yes
  • Opr. Frequency (MHz)
    200
  • In-System Programmability
    No
  • Speed Grade
    3
  • Single-Ended I/O Standards
    LVTTL|LVCMOS
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    2.625
  • I/O Voltage (V)
    2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    ACEX
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources