Field Programmable Gate Arrays - FPGAs
EP1K30TC144-2
FPGA ACEX 1KFamily 30KGates 1728Cells 200MHz 2.5V 144-Pin TQFP Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
ACEX 1K
Process Technology
0.22um
User I/Os
102
Number of Inter Dielectric Layers
5
Operating Supply Voltage (V)
2.5
Logic Elements
1728
Device System Gates
119000
Program Memory Type
SRAM
Embedded Memory (Kbit)
24
Total Number of Block RAM Memories
6
Device Logic Gates
30000
Device Logic Units
1728
Number of Global Clocks
6
Device Number of DLLs/PLLs
1
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
200
In-System Programmability
No
Speed Grade
2
Single-Ended I/O Standards
LVTTL|LVCMOS
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
2.625
I/O Voltage (V)
3.3|2.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
ACEX
Mounting
Surface Mount
Package Height
1.4
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
144
Lead Shape
Gull-wing
Order Quantity

