Field Programmable Gate Arrays - FPGAs
EP1K30FC256-3N
FPGA ACEX 1KFamily 30KGates 1728Cells 200MHz 2.5V 256-Pin FBGA Tray
AlteraYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
ACEX 1K
Process Technology
0.22um
User I/Os
171
Number of Inter Dielectric Layers
5
Operating Supply Voltage (V)
2.5
Logic Elements
1728
Device System Gates
119000
Program Memory Type
SRAM
Embedded Memory (Kbit)
24
Total Number of Block RAM Memories
6
Device Logic Gates
30000
Device Logic Units
1728
Number of Global Clocks
6
Device Number of DLLs/PLLs
1
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
200
In-System Programmability
No
Speed Grade
3
Single-Ended I/O Standards
LVTTL, LVCMOS
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
2.625
I/O Voltage (V)
2.5, 3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
ACEX
Mounting
Surface Mount
Package Height
1.8(Max)
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
256
Lead Shape
Ball
Family/Series
EP1K30
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

