Field Programmable Gate Arrays - FPGAs
EP1K10QC208-3
FPGA ACEX 1KFamily 10KGates 576Cells 200MHz 2.5V 208-Pin PQFP Tray
AlteraProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
ACEX 1K
Process Technology
0.22um
User I/Os
120
Number of Inter Dielectric Layers
5
Operating Supply Voltage (V)
2.5
Logic Elements
576
Device System Gates
56000
Program Memory Type
SRAM
Embedded Memory (Kbit)
12
Total Number of Block RAM Memories
3
Device Logic Gates
10000
Device Logic Units
576
Number of Global Clocks
6
Device Number of DLLs/PLLs
1
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
200
In-System Programmability
No
Speed Grade
3
Single-Ended I/O Standards
LVTTL|LVCMOS
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
2.625
I/O Voltage (V)
3.3|2.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
ACEX
Mounting
Surface Mount
Package Height
3.4
Package Width
28
Package Length
28
PCB changed
208
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
208
Lead Shape
Gull-wing
Order Quantity

