Field Programmable Gate Arrays - FPGAs
EP1K100FC484-2N
FPGA ACEX 1KFamily 100KGates 4992Cells 250MHz 2.5V 484-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
ACEX 1K
Process Technology
0.22um
User I/Os
333
Number of Inter Dielectric Layers
5
Operating Supply Voltage (V)
2.5
Logic Elements
4992
Device System Gates
257000
Program Memory Type
SRAM
Embedded Memory (Kbit)
48
Total Number of Block RAM Memories
12
Device Logic Gates
100000
Device Logic Units
4992
Number of Global Clocks
6
Device Number of DLLs/PLLs
1
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
250
In-System Programmability
No
Speed Grade
2
Single-Ended I/O Standards
LVCMOS|LVTTL
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
2.625
I/O Voltage (V)
3.3|2.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
ACEX
Mounting
Surface Mount
Package Height
2.2(Max)
Package Width
23
Package Length
23
PCB changed
484
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
484
Lead Shape
Ball
Order Quantity

