Arrow Electronic Components Online
EP1K100FC2562|ALTERA|simage
EP1K100FC2562|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP1K100FC256-2

FPGA ACEX 1KFamily 100KGates 4992Cells 250MHz 2.5V 256-Pin FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ACEX 1K
  • Process Technology
    0.22um
  • User I/Os
    186
  • Number of Inter Dielectric Layers
    5
  • Operating Supply Voltage (V)
    2.5
  • Logic Elements
    4992
  • Device System Gates
    257000
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    48
  • Total Number of Block RAM Memories
    12
  • Device Logic Gates
    100000
  • Device Logic Units
    4992
  • Number of Global Clocks
    6
  • Device Number of DLLs/PLLs
    1
  • Programmability
    No
  • Reprogrammability Support
    No
  • Copy Protection
    Yes
  • Opr. Frequency (MHz)
    250
  • In-System Programmability
    No
  • Speed Grade
    2
  • Single-Ended I/O Standards
    LVCMOS|LVTTL
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    2.625
  • I/O Voltage (V)
    3.3|2.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    ACEX
  • Mounting
    Surface Mount
  • Package Height
    1.8(Max)
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    256
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources