Arrow Electronic Components Online
EP1C20F400C6|ALTERA|simage
EP1C20F400C6|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP1C20F400C6

FPGA Cyclone®Family 20060Cells 405.2MHz 1.5V 400-Pin FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    3A991d.
  • Stato del componente
    Obsolete
  • Codice HTS
    8542.31.00.60
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Cyclone®
  • User I/Os
    301
  • Number of I/O Banks
    4
  • Operating Supply Voltage (V)
    1.5
  • Shift Registers
    Utilize Memory
  • Logic Elements
    20060
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    288
  • Total Number of Block RAM
    64
  • IP Core
    Video LVDS SerDes Transmitter / Receiver|RLDRAM II Controller Core|IFI Advanced CAN IP
  • Provider Name
    Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI
  • Device Logic Units
    20060
  • Number of Global Clocks
    8
  • Device Number of DLLs/PLLs
    2
  • Programmability
    No
  • Reprogrammability Support
    No
  • Copy Protection
    Yes
  • Opr. Frequency (MHz)
    405.2
  • In-System Programmability
    Yes
  • Speed Grade
    6
  • Differential I/O Standards
    LVDS|PCI
  • Single-Ended I/O Standards
    LVTTL|LVCMOS|SSTL-2|SSTL-3
  • Maximum I/O Performance
    640Mbps
  • External Memory Interface
    DDR SDRAM|FCRAM
  • Minimum Operating Supply Voltage (V)
    1.425
  • Maximum Operating Supply Voltage (V)
    1.575
  • I/O Voltage (V)
    1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    Cyclone
  • Mounting
    Surface Mount
  • Package Height
    1.8(Max)
  • Package Width
    21
  • Package Length
    21
  • PCB changed
    400
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    400
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources