Field Programmable Gate Arrays - FPGAs
EP1C20F324C7N
FPGA Cyclone®Family 20060Cells 320.1MHz 1.5V 324-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Obsolete
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone®
User I/Os
233
Number of I/O Banks
4
Operating Supply Voltage (V)
1.5
Shift Registers
Utilize Memory
Logic Elements
20060
Program Memory Type
SRAM
Embedded Memory (Kbit)
288
Total Number of Block RAM Memories
64
IP Core
IFI Advanced CAN IP|RLDRAM II Controller Core|Video LVDS SerDes Transmitter / Receiver
Provider Name
Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI
Device Logic Units
20060
Number of Global Clocks
8
Device Number of DLLs/PLLs
2
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
320.1
In-System Programmability
Yes
Speed Grade
7
Differential I/O Standards
PCI|LVDS
Single-Ended I/O Standards
SSTL-3|SSTL-2|LVCMOS|LVTTL
Maximum I/O Performance
640Mbps
External Memory Interface
FCRAM|DDR SDRAM
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
I/O Voltage (V)
1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.8(Max)
Package Width
19
Package Length
19
PCB changed
324
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
324
Lead Shape
Ball
Order Quantity

