Field Programmable Gate Arrays - FPGAs
EP1C12F256C6N
FPGA Cyclone®Family 12060Cells 405.2MHz 1.5V 256-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone®
User I/Os
185
Number of I/O Banks
4
Operating Supply Voltage (V)
1.5
Shift Registers
Utilize Memory
Logic Elements
12060
Program Memory Type
SRAM
Embedded Memory (Kbit)
234
Total Number of Block RAM Memories
52
IP Core
Video LVDS SerDes Transmitter / Receiver|RLDRAM II Controller Core|IFI Advanced CAN IP
Provider Name
Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI
Device Logic Units
12060
Number of Global Clocks
8
Device Number of DLLs/PLLs
2
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
405.2
In-System Programmability
Yes
Speed Grade
6
Differential I/O Standards
LVDS|PCI
Single-Ended I/O Standards
LVCMOS|LVTTL|SSTL-3|SSTL-2
Maximum I/O Performance
640Mbps
External Memory Interface
DDR SDRAM|FCRAM
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
I/O Voltage (V)
1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.8(Max)
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
256
Lead Shape
Ball
Order Quantity

