Field Programmable Gate Arrays - FPGAs
EP1AGX60EF1152C6N
FPGA Arria® GXFamily 60100Cells 1.2V 1152-Pin FC-FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991d.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
Arria® GX
Process Technology
90nm
User I/Os
514
Number of I/O Banks
6
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize Memory
Logic Elements
60100
Number of Multipliers
128 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
2469.4
Total Number of Block RAM
2+252+326
IP Core
10/100/1000Mbps Full Duplex Ethernet MAC|Hashing IP Core (BA413)|IP Compiler for PCI Express x8 (Soft IP)|10/100/1G Ethernet MACController (GMAC)|Video LVDS SerDes Transmitter / Receiver
Provider Name
Microtronix Inc/Mobiveil, Inc/CAST, Inc/Barco Silex/MorethanIP
Device Logic Units
60100
Number of Global Clocks
16
Device Number of DLLs/PLLs
8
Transceiver Channels
12
Transceiver Speed (Gbps)
2.5
Dedicated DSP
32
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
In-System Programmability
Yes
Speed Grade
6
Differential I/O Standards
LVDS|LVPECL
Single-Ended I/O Standards
PCI|LVCMOS|LVTTL
Maximum I/O Performance
2.5Gbps
External Memory Interface
DDR2 SDRAM|DDR SDRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
3.3|3|2.5|1.8|1.5|1.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Arria
Mounting
Surface Mount
Package Height
3(Max)
Package Width
35
Package Length
35
PCB changed
1152
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
1152
Lead Shape
Ball
Order Quantity

