Arrow Electronic Components Online
EP1AGX50DF780C6N|ALTERA|simage
EP1AGX50DF780C6N|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP1AGX50DF780C6N

FPGA Arria® GXFamily 50160Cells 1.2V 780-Pin FC-FBGA Tray

Altera
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    3A991d.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Arria® GX
  • Process Technology
    90nm
  • User I/Os
    350
  • Number of I/O Banks
    6
  • Operating Supply Voltage (V)
    1.2
  • Shift Registers
    Utilize Memory
  • Logic Elements
    50160
  • Number of Multipliers
    104 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    2417.1
  • Total Number of Block RAM Memories
    2+242+313
  • IP Core
    Video LVDS SerDes Transmitter / Receiver, 10/100/1G Ethernet MACController (GMAC), IP Compiler for PCI Express x8 (Soft IP), Hashing IP Core (BA413), 10/100/1000Mbps Full Duplex Ethernet MAC
  • Provider Name
    Microtronix Inc/Mobiveil, Inc/CAST, Inc/Barco Silex/MorethanIP
  • Device Logic Units
    50160
  • Number of Global Clocks
    16
  • Device Number of DLLs/PLLs
    4
  • Transceiver Channels
    8
  • Transceiver Speed (Gbps)
    2.5
  • Dedicated DSP
    26
  • Programmability
    No
  • Reprogrammability Support
    No
  • Copy Protection
    Yes
  • In-System Programmability
    Yes
  • Speed Grade
    6
  • Differential I/O Standards
    LVPECL, LVDS
  • Single-Ended I/O Standards
    LVTTL, LVCMOS, PCI
  • Maximum I/O Performance
    2.5Gbps
  • External Memory Interface
    DDR SDRAM, DDR2 SDRAM
  • Minimum Operating Supply Voltage (V)
    1.15
  • Maximum Operating Supply Voltage (V)
    1.25
  • I/O Voltage (V)
    1.2, 1.5, 1.8, 2.5, 3, 3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    Arria
  • Mounting
    Surface Mount
  • Package Height
    3(Max)
  • Package Width
    29
  • Package Length
    29
  • PCB changed
    780
  • Standard Package Name
    BGA
  • Supplier Package
    FC-FBGA
  • Pin Count
    780
  • Lead Shape
    Ball
  • Family/Series
    EP1AGX50D
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources