Field Programmable Gate Arrays - FPGAs
EP1AGX35DF780C6N
FPGA Arria® GXFamily 33520Cells 1.2V 780-Pin FC-FBGA Tray
AlteraYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991d.
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
Arria® GX
Process Technology
90nm
User I/Os
341
Number of I/O Banks
6
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize Memory
Logic Elements
33520
Number of Multipliers
56 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1316.8
Total Number of Block RAM Memories
1+140+197
IP Core
Video LVDS SerDes Transmitter / Receiver, 10/100/1G Ethernet MACController (GMAC), IP Compiler for PCI Express x8 (Soft IP), Hashing IP Core (BA413), 10/100/1000Mbps Full Duplex Ethernet MAC
Provider Name
Microtronix Inc/Mobiveil, Inc/CAST, Inc/Barco Silex/MorethanIP
Device Logic Units
33520
Number of Global Clocks
16
Device Number of DLLs/PLLs
4
Transceiver Channels
8
Transceiver Speed (Gbps)
2.5
Dedicated DSP
14
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
In-System Programmability
Yes
Speed Grade
6
Differential I/O Standards
LVPECL, LVDS
Single-Ended I/O Standards
LVTTL, LVCMOS, PCI
Maximum I/O Performance
2.5Gbps
External Memory Interface
DDR SDRAM, DDR2 SDRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2, 1.5, 1.8, 2.5, 3, 3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Arria
Mounting
Surface Mount
Package Height
3(Max)
Package Width
29
Package Length
29
PCB changed
780
Standard Package Name
BGA
Supplier Package
FC-FBGA
Pin Count
780
Lead Shape
Ball
Family/Series
EP1AGX35D
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

