Specialized Interfaces
EP-USB-4
USB-to-Serial Converters offer Instant I/O Expansion
Digi InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994.j
Part Status
Active
HTS
8471.80.10.00
Automotive
Yes
PPAP
Unknown
Category
Interface Converter
Interface Type
Serial
Typical Operating Supply Voltage (V)
5
Maximum Supply Current (mA)
3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55

