Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994.j
Part Status
Active
HTS
8471.80.10.00
Automotive
Yes
PPAP
Unknown
Category
Interface Converter
Interface Type
Serial
Typical Operating Supply Voltage (V)
5
Maximum Supply Current (mA)
3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55

