Arrow Electronic Components Online
EP811P|SINE|simage
EP811P|SINE|limage
Connector Audio and Video

EP-8-11P

Conn Loudspeaker Connector RCP 8 POS Solder Bucket ST Cable Mount 8 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Loudspeaker Connector
  • Gender
    RCP
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Number of Ports
    1
  • Termination Method
    Solder Bucket
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    100VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    3
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    75
  • Mating Cycle (Cycles)
    1000
  • Shell Material
    Zinc Die Cast Alloy
  • Shell Plating
    Satin Nickel
  • IP Rating
    IP40
  • Product Diameter (mm)
    28.8
  • Product Length (mm)
    86
  • Mounting
    Cable Mount
  • Housing Material
    Polybutylene Terephthalate
  • Contact Plating
    Bright Tin
  • Contact Material
    Brass
Order Quantity

Documentation and Resources

Datasheets
Design resources