Arrow Electronic Components Online
EP412B|SINE|simage
EP412B|SINE|limage
Connector Audio and Video

EP-4-12B

EP Male Cable Connector, Machined Contacts, Metal Shell

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    4
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    75
  • Mating Cycle (Cycles)
    1000
  • Shell Material
    Zinc Die Cast Alloy
  • IP Rating
    IP40
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources