Arrow Electronic Components Online
EP412|SINE|simage
EP412|SINE|limage
Connector Audio and Video

EP-4-12

Conn High Power M 4 POS Solder Cup ST Cable Mount 6 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    High Power
  • Gender
    M
  • Number of Contacts
    4
  • Number of Terminals
    6
  • Number of Ports
    1
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    660VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    3
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    75
  • Mating Cycle (Cycles)
    1000
  • IP Rating
    IP40
  • Product Diameter (mm)
    28.9
  • Product Length (mm)
    85.5
  • Mounting
    Cable Mount
  • Housing Material
    Zinc Die Cast
  • Contact Plating
    Tin
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources