Arrow Electronic Components Online
ENWF9201AXEF|PANASONI|simage
ENWF9201AXEF|PANASONI|limage
RF/Wireless Development Boards and Kits

ENWF9201AXEF

PAN9026 Wi-Fi Dual Band and Bluetooth Combo Module i.MX6 Evaluation Board

Panasonic Industry
Datasheets 

Product Description

This Kit shall demonstrate the Wi-Fi and Bluetooth application integration on a common Host processor platform (Wandboard with i.MX6).
The XFCE Desktop Environment has implemented all necessary Linux user space applications like DHCP-Server and Client, Web-Server, Terminal Emulator, Web-Browser, Network Manager, and Multimedia Control. For showing Wi-Fi based connectivity with PAN9026 known wireless configuration utilities like hostapd, wpa-supplicant, nl80211 netlink, and wireless extensions are part of the environment. The Bluetooth capability shown by the integrated BlueSDK stack is present by a A2DP Pulse Audio and a Low Energy Beacon application.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    ENWF9203A1EF
  • Supported Device Technology
    Combo Wireless Module
  • Typical Operating Frequency (MHz)
    5000(Max)
  • Interface Type
    USB
Order Quantity

Documentation and Resources

Datasheets
Design resources