Arrow Electronic Components Online
ENW49C01AYKF|PANASONI|simage
ENW49C01AYKF|PANASONI|limage
RF/Wireless Development Boards and Kits

PAN9420 - Experimenter Kit | ENW49C01AYKF

PAN9420 WiFi Evaluation Kit

Panasonic Industry
Datasheets 

Product Information

See the PAN9420 Product Specification, the module on this Experimenter Kit!

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    PAN9420
  • Supported Device Technology
    WiFi
  • Typical Operating Frequency (MHz)
    2400
Order Quantity

Documentation and Resources

Datasheets
Design resources