Arrow Electronic Components Online
ENW89858A1KF|PANASONI|limage
ENW89858A1KF|PANASONI|originalImage
Bluetooth

ENW-89858A1KF

Bluetooth v5.1 (BLE) SMART SOC NFC 2Mbps 59-Pin SMD Module T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v5.1 (BLE)
  • Processing Unit Type
    Microprocessor
  • Maximum Data Rate (Mbps)
    2
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Typical Sensitivity (dBm)
    -103
  • Interface Type
    ADC/GPIO/I2C/PWM/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Special Features
    NFC
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    8.7
  • Package Length
    15.6
  • PCB changed
    59
  • Supplier Package
    SMD Module
  • Pin Count
    59

Documentation and Resources

Datasheets
Design resources