You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992
Part Status
Active
HTS
8525.60.10.50
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v5.1 (BLE)
Processing Unit Type
Microprocessor
Maximum Data Rate (Mbps)
2
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Typical Sensitivity (dBm)
-103
Interface Type
ADC/GPIO/I2C/QSPI/UART
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
5.5
Antenna Mounting
External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Special Features
NFC
Mounting
Surface Mount
Package Height
2.05
Package Width
8.7
Package Length
15.6
PCB changed
74
Pin Count
74
Family/Series
ENW89854C2KF
ROHS Version
2011/65/EU, 2015/863
Order Quantity

