Arrow Electronic Components Online
ENW89853A1KF|PANASONI|simage
ENW89853A1KF|PANASONI|limage
Bluetooth

ENW-89853A1KF

Bluetooth v5.0 Low Energy Module

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992
  • Part Status
    Obsolete
  • HTS
    8525.60.10.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v5.0 (BLE)
  • Maximum Data Rate (Mbps)
    2
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Typical Sensitivity (dBm)
    -105
  • Interface Type
    ADC/GPIO/I2C/SPI/SWD/UART
  • Minimum Operating Supply Voltage (V)
    1.9
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.9
  • Package Width
    8.7
  • Package Length
    15.6

Documentation and Resources

Datasheets
Design resources