Arrow Electronic Components Online
ENW89829C2JF|PANASONI|limage
ENW89829C2JF|PANASONI|simage
Bluetooth

ENW-89829C2JF

Bluetooth Class I/Class II 3.3V 2.178Mbps 24-Pin SMD T/R

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8525.60.10.50
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.2 (BLE)
  • Power Class
    Class I/Class II
  • Maximum Data Rate (Mbps)
    2.178
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Typical Sensitivity (dBm)
    -93
  • Interface Type
    HCI/I2C/I2S/PCM/UART
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    4.8
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.8
  • Package Width
    6.5
  • Package Length
    9
  • PCB changed
    24
  • Supplier Package
    SMD
  • Pin Count
    24
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources