Arrow Electronic Components Online
ENW49D02A1KF|PANASONI|simage
ENW49D02A1KF|PANASONI|limage
802.11 Wireless LAN

ENW-49D02A1KF

Module 802.11b/g/n 2.4835GHz 150000Kbps 87-Pin SMD Module T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Wi-Fi Standards
    IEEE 802.11b/g/n
  • Style
    Module
  • Modulation Technique
    CCK|DSSS|OFDM
  • Maximum Data Rate (Kbps)
    150000
  • Band Mode
    Single
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • ISM Band
    2.4GHz
  • Typical Sensitivity
    -97dBm
  • Interface Type
    ADC/DAC/GPIO/I2C/I2S/LCD/PWM/RMT/SPI//UART/USB
  • Maximum Output Power
    19.8dBm
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Current Consumption (TX) (mA)
    190(Typ)
  • Maximum Current Consumption (RX) (mA)
    68(Typ)
  • Processing Unit Type
    Microprocessor
  • Antenna Mounting
    On Board
  • Wi-Fi Compliant
    No
  • Wi-Fi Direct
    Yes
  • Security
    WPA2/WPA3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.1
  • Package Width
    13
  • Package Length
    24
  • PCB changed
    87
  • Supplier Package
    SMD Module
  • Pin Count
    87
Order Quantity

Documentation and Resources

Datasheets
Design resources