Arrow Electronic Components Online
ENW49C02A3KF|PANASONI|simage
ENW49C02A3KF|PANASONI|limage
Reduced Price
802.11 Wireless LAN

ENW-49C02A3KF

Module 802.11b/g/n 2.472GHz 72000Kbps 76-Pin SMD Module T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Wi-Fi Standards
    IEEE 802.11b/g/n
  • Style
    Module
  • Modulation Technique
    CCK|DSSS|OFDM
  • Solutions
    ISM
  • Number of Channels
    13
  • Maximum Data Rate (Kbps)
    72000
  • Band Mode
    Single
  • Minimum Operating Frequency (MHz)
    2412
  • Maximum Operating Frequency (MHz)
    2472
  • ISM Band
    2.4GHz
  • Typical Sensitivity
    -97dBm@1Mbps|-94dBm@2Mbps|-91dBm@5.5Mbps|-88dBm@11Mbps
  • Interface Type
    GPIO/JTAG/SPI/UART
  • Maximum Output Power
    18dBm
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Current Consumption (TX) (mA)
    310
  • Maximum Current Consumption (RX) (mA)
    75
  • Processing Unit Type
    Microcontroller
  • Antenna Mounting
    On Board
  • Wi-Fi Compliant
    Yes
  • Wi-Fi Direct
    Yes
  • Security
    802.11i/64bit WEP/128bit WEP/AES/TKIP/WPA/WPA2
  • IP Version
    IPv4
  • Operation Mode
    Infrastructure|Ad-Hoc|Client
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.66
  • Package Width
    13.5
  • Package Length
    29
  • PCB changed
    76
  • Supplier Package
    SMD Module
  • Pin Count
    76
Order Quantity

Documentation and Resources

Datasheets
Design resources