Arrow Electronic Components Online
ENVIROFLEXB316D|HUBER_SU|simage
ENVIROFLEXB316D|HUBER_SU|limage
Cable Coaxial

ENVIROFLEX_B316_D

RG316D LSFH type, 50 Ohm, 6 GHz, 85 degreeC, 3.16 mm, LSFH Jacket

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Jacket Color
    Black
  • Factory Cable Length (m)
    1
  • Conductor Diameter (mm)
    2.4
  • Maximum Outer Diameter (mm)
    3.16
  • Insulation Diameter (mm)
    1.5
  • Velocity of Propagation (%)
    71
  • Impedance (Ohm)
    50
  • Capacitance
    94.5pF/m
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight
    19g/m
  • Jacket Material
    Modified Polyethylene
Order Quantity

Documentation and Resources

Datasheets
Design resources