Cable Coaxial
ENVIROFLEX_316_D
Coaxial Cable Braid Foamed Polyethylene 3.16mm 3000VAC Black/Blue
HUBER+SUHNERPrice Per Meter
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial Cable
Jacket Color
Black/Blue
Conductor Material
Copper/Steel
Conductor Diameter (mm)
0.54
Maximum Outer Diameter (mm)
3.16
Insulation Diameter (mm)
1.53
Shield Coverage (%)
90
Velocity of Propagation (%)
70.1
Typical Attenuation @ Maximum Frequency
0.809dB/ft
Maximum Voltage Rating
3000VAC
Impedance (Ohm)
50
Conductor DC Resistance
17Ohm/km
Capacitance
94.5pF/m
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight
21g/m
Jacket Material
RADOX
Shield Type
Braid
Shield Material
Silver Plated Copper
Impedance Tolerance
±2

