Arrow Electronic Components Online
ENVIROFLEX179|HUBER_SU|simage
ENVIROFLEX179|HUBER_SU|limage
Cable Coaxial

ENVIROFLEX_179

RG cables RG179 LSFH, 75 Ohm, 3 GHz, 105C, Dia 2.54 mm, RADOX jacket

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial Cable
  • Jacket Color
    Black
  • Conductor Material
    Silver Plated Copper Clad Steel
  • Conductor Diameter (mm)
    5
  • Maximum Outer Diameter (mm)
    2.54
  • Insulation Diameter (mm)
    1.55
  • Maximum Voltage Rating
    1000VAC
  • Impedance (Ohm)
    75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Jacket Material
    RADOX

Documentation and Resources

Datasheets
Design resources