Optical Encoders
ENS1J-B28-L00256L
Optical Encoder Rotary Incremental Plain 0.001N.m Straight Digital Square Wave Bracket Mount PC Pin 256CPR
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Channels
2
Motion
Rotary
Shaft Style
Plain
Pulses per Revolution
1024
Terminal Type
PC Pin
Maximum Operating Torque (N.m)
0.001
Maximum Operating Speed
3000r/min
Programmability
No
Mechanical Life (Cycles)
200000000
Encoder Signal
Digital Square Wave
Minimum Operating Supply Voltage
4.75VDC
Typical Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
5.25VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Bracket Mount
Shock Rating
50G
Body Orientation
Straight
Shaft Diameter (mm)
6.35
Product Length (mm)
21.21
Product Depth (mm)
15.88
Product Height (mm)
50.26

