Arrow Electronic Components Online
ENP12048|MEANWELL|simage
ENP12048|MEANWELL|limage
AC to DC Power Supplies

ENP-120-48

AC/DC Power Supply Single-OUT 55.2V 2.2A 121W 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Desktop
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    55.2
  • Output Current (A)
    2.2
  • Output Power (W)
    121
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    230|110
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    1.25(Typ)@115VAC
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    91.5(Typ)
  • Configurable
    No
  • Input Connector Type
    IEC Male
  • Power Indicator
    Yes
  • Ripple and Noise
    350mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    980
  • Package Height
    49.8
  • Package Length
    192
  • PCB changed
    4
  • Pin Count
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources