Ethernet Controllers
ENC424J600-I/PT
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 44-Pin TQFP Tray
Microchip TechnologyYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Category
Single Chip
Physical Network Type
100BASE-TX, 10BASE-T
Ethernet Speed (Mbps)
100, 10
Standard Supported
IEEE 802.3
Process Technology
0.18um
Communication Mode
Half Duplex, Full Duplex
Host Interface
SPI
Ethernet Interface Type
MIIM, MII
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Loopback Mode
Internal
DMA Support
Yes
Auto-Negotiation
Yes
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
10
Package Length
10
PCB changed
44
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
44
Lead Shape
Gull-wing
Family/Series
ENC424J600
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
160
MSL
1, 3
Order Quantity

