Ethernet Controllers
ENC28J60T-I/SO
Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SOIC W T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Category
Single Chip
Physical Network Type
10BASE-T
Ethernet Speed (Mbps)
10
Standard Supported
IEEE 802.3
Communication Mode
Full Duplex|Half Duplex
Host Interface
SPI
Ethernet Interface Type
MII|MIIM
Minimum Operating Supply Voltage (V)
3.1
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
DMA Support
Yes
Auto-Negotiation
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.05(Min)
Package Width
7.5
Package Length
17.9
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
28
Lead Shape
Gull-wing

