Arrow Electronic Components Online
ENC28J60T-I/SS|MICROCHP|simage
ENC28J60T-I/SS|MICROCHP|limage
Ethernet Controllers

ENC28J60T-I/SS

Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SSOP T/R

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Single Chip
  • Physical Network Type
    10BASE-T
  • Ethernet Speed (Mbps)
    10
  • Standard Supported
    IEEE 802.3
  • Communication Mode
    Half Duplex, Full Duplex
  • Host Interface
    SPI
  • Ethernet Interface Type
    MII, MIIM
  • Minimum Operating Supply Voltage (V)
    3.1
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • DMA Support
    Yes
  • Auto-Negotiation
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    5.3
  • Package Length
    10.2
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing
  • Family/Series
    ENC28J60
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources