Top Searched
Ethernet Controllers
ENC28J60/SS
Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.4.b.
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Category
Single Chip
Physical Network Type
10BASE-T
Ethernet Speed (Mbps)
10
Standard Supported
IEEE 802.3
Communication Mode
Full Duplex|Half Duplex
Host Interface
SPI
Ethernet Interface Type
MII|MIIM
Minimum Operating Supply Voltage (V)
3.1
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
DMA Support
Yes
Auto-Negotiation
No
Packaging
Tube
Mounting
Surface Mount
Package Height
1.75
Package Width
5.3
Package Length
10.2
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

