Arrow Electronic Components Online
ENC36012|MEANWELL|simage
ENC36012|MEANWELL|limage
Battery Chargers

ENC-360-12

Battery Chargers 1-OUT 14.4V 24A 360W

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Style
    Desktop Adapter
  • Battery Type
    Li-Ion
  • Input Voltage (V)
    90 to 264
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage (V)
    14.4
  • Output Current (A)
    24
  • Output Power (W)
    360
  • Minimum Isolation Voltage
    3000VAC
  • Input Frequency (Hz)
    47 to 63
  • Power Indicator
    Yes
  • Protection
    Short Circuit|Over Voltage|Over Temperature
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
Order Quantity

Documentation and Resources

Datasheets
Design resources