Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Style
Desktop Adapter
Battery Type
Lead-Acid
Input Voltage (V)
90 to 264
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage (V)
57.6
Output Current (A)
2
Output Power (W)
115.2
Minimum Isolation Voltage
3000VAC
Input Frequency (Hz)
47 to 63
Power Indicator
Yes
Protection
Over Temperature|Over Voltage|Reverse Polarity|Short Circuit
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Order Quantity

