AlteraEN63A0QIDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 6.6V Synchronous Step Down Single-Out 0.6V 12A 76-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Non-Isolated | |
| Adjustable | |
| 1200(Typ) | |
| Yes | |
| 1 | |
| 0.6(Min) | |
| 12 | |
| 2.5 | |
| 6.6 | |
| 2.5 to 6.6 | |
| 96 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3 mm |
| Package Width | 10 mm |
| Package Length | 11 mm |
| PCB changed | 76 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 76 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EN63A0QI DC to DC converter from Altera. This converter's single output can produce a current up to 12 A. By only needing an input voltage of 2.5 V with a maximum of 6.6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6(Min) V, this is power management at its best. This converter is 96 % efficient. You can operate this at a switching frequency of 900 to 1500 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

