DC to DC Converter and Switching Regulator Module
EN6347QA
Module DC-DC 1-OUT 0.6V to 6.285V 4A 38-Pin QFN EP Cut Tape Automotive AEC-Q100
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
6.6
Output Voltage (V)
0.6 to 6.285
Output Current (A)
4
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.1
Maximum Switching Frequency (kHz)
3000(Typ)
Switching Regulator
Yes
Efficiency (%)
95
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cut Tape
Output Type
Adjustable
Mounting
Surface Mount
Package Height
1.85
Package Width
4
Package Length
7
PCB changed
38
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
38
Lead Shape
No Lead
Order Quantity

